1415193 | |
---|---|
DigiKey Part Number | 1415193-ND |
Manufacturer | |
Manufacturer Product Number | 1415193 |
Description | CABLE GLAND SILVER M25 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | 1415193 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavycon® Bases and Hoods | |
Specifications | M25 Thread | |
Ratings | IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.86000 | ¥325.86 |
5 | ¥304.58200 | ¥1,522.91 |
10 | ¥280.21000 | ¥2,802.10 |
50 | ¥258.88840 | ¥12,944.42 |
100 | ¥246.70510 | ¥24,670.51 |
250 | ¥245.35040 | ¥61,337.60 |