1411243 | |
---|---|
DigiKey Part Number | 277-13014-ND |
Manufacturer | |
Manufacturer Product Number | 1411243 |
Description | A-INL-M25-N-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Counter Nut For M25 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Counter Nut | |
For Use With/Related Products | M25 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.32000 | ¥8.32 |
10 | ¥7.98200 | ¥79.82 |
50 | ¥7.76120 | ¥388.06 |
100 | ¥7.25370 | ¥725.37 |
250 | ¥6.67336 | ¥1,668.34 |
500 | ¥6.16562 | ¥3,082.81 |
1,000 | ¥5.87547 | ¥5,875.47 |
2,500 | ¥5.84323 | ¥14,608.08 |