1412595 | |
---|---|
DigiKey Part Number | 1412595-ND |
Manufacturer | |
Manufacturer Product Number | 1412595 |
Description | CONN HOOD SIDE ENTRY SZB10 PG29 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412595 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 2.874" L x 1.732" W x 2.835" H (73.00mm x 44.00mm x 72.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.88000 | ¥200.88 |
10 | ¥184.77400 | ¥1,847.74 |
50 | ¥170.71640 | ¥8,535.82 |
100 | ¥162.68180 | ¥16,268.18 |
250 | ¥161.78868 | ¥40,447.17 |