1411198 | |
---|---|
DigiKey Part Number | 1411198-ND |
Manufacturer | |
Manufacturer Product Number | 1411198 |
Description | CABLE GLAND 6-12MM PG13.5 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411198 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.59000 | ¥73.59 |
10 | ¥67.70900 | ¥677.09 |
50 | ¥62.55560 | ¥3,127.78 |
100 | ¥59.61190 | ¥5,961.19 |
250 | ¥55.93212 | ¥13,983.03 |