Heavy Duty Connector Housings, Hoods, Bases

Results: 3
Connector Type
HoodHood - Coupling
Style
Bottom EntrySide EntryTop Entry
Lock Location
Locking Clip (1) on Base BottomLocking Clip (1) on Hood Top
Size / Dimension
2.362" L x 1.732" W x 2.047" H (60.00mm x 44.00mm x 52.00mm)2.362" L x 1.732" W x 2.953" H (60.00mm x 44.00mm x 75.00mm)
Features
Cable to Cable, Salt Water ResistantSalt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, WaterproofIP66/IP69K - Dust Tight, Water Resistant, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
MFG_141257x
1412572
CONN HOOD SIDE ENTRY SZB6 PG13.5
Phoenix Contact
1
In Stock
69
Factory
1 : ¥82.46000
Bulk
Bulk
Active
Hood
Side Entry
B6
Locking Clip (1) on Base Bottom
PG13.5
2.362" L x 1.732" W x 2.047" H (60.00mm x 44.00mm x 52.00mm)
-
Salt Water Resistant
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_1412xxx
1412576
CONN HOOD TOP ENTRY SZB6 PG13.5
Phoenix Contact
2
In Stock
85
Factory
1 : ¥102.95000
Bulk
Bulk
Active
Hood
Top Entry
B6
Locking Clip (1) on Base Bottom
PG13.5
2.362" L x 1.732" W x 2.047" H (60.00mm x 44.00mm x 52.00mm)
-
Salt Water Resistant
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_14125xx
1412558
CONN HOOD CPLNG BOTTOM B6 PG13.5
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥196.80000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
B6
Locking Clip (1) on Hood Top
PG13.5
2.362" L x 1.732" W x 2.953" H (60.00mm x 44.00mm x 75.00mm)
-
Cable to Cable, Salt Water Resistant
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
Showing
of 3

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.