1407658 | |
---|---|
DigiKey Part Number | 277-9937-ND |
Manufacturer | |
Manufacturer Product Number | 1407658 |
Description | CONN HOOD SIDE OR TOP ENTRY SZB2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side or Top Entry B24 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1407658 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side or Top Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 4.724" L x 1.732" W x 3.445" H (120.00mm x 44.00mm x 87.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.62000 | ¥208.62 |
10 | ¥191.95700 | ¥1,919.57 |
50 | ¥177.34900 | ¥8,867.45 |
100 | ¥169.00330 | ¥16,900.33 |
250 | ¥168.07552 | ¥42,018.88 |