1407353 | |
---|---|
DigiKey Part Number | 277-16435-ND |
Manufacturer | |
Manufacturer Product Number | 1407353 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407353 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.71000 | ¥412.71 |
10 | ¥379.65400 | ¥3,796.54 |
50 | ¥350.76720 | ¥17,538.36 |
100 | ¥334.26060 | ¥33,426.06 |
250 | ¥332.42516 | ¥83,106.29 |