1407352 | |
---|---|
DigiKey Part Number | 1407352-ND |
Manufacturer | |
Manufacturer Product Number | 1407352 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407352 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.98000 | ¥366.98 |
10 | ¥337.64500 | ¥3,376.45 |
50 | ¥311.95280 | ¥15,597.64 |
100 | ¥297.27290 | ¥29,727.29 |
250 | ¥295.64132 | ¥73,910.33 |