1274012 | |
---|---|
DigiKey Part Number | 277-1274012-ND |
Manufacturer | |
Manufacturer Product Number | 1274012 |
Description | SBC 2.4GHZ 1 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 4GB/0GB RAM Intel Celeron N3350 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Celeron N3350 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 7.720" x 5.280" (196.08mm x 134.11mm) | |
Form Factor | - | |
Expansion Site/Bus | mSATA | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | mSATA, SSD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps (2), RJ45 (2) | |
USB | USB 2.0 (1), USB 3.0 (2) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -5°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,078.29000 | ¥15,078.29 |