Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥4,933.85000 Box | Box | Active | Intel Celeron N3350 | 2.4GHz | 1 | - | - | 1.810" x 3.900" (46.00mm x 99.00mm) | - | - | 2GB/0GB | eMMC | DP | - | USB 3.0 (2) | - | - | - | No | - | 0°C ~ 50°C | |||
2 In Stock | 1 : ¥16,862.69000 Box | * | Box | Active | Intel Celeron N3350 | - | 1 | - | - | 10.470" x 7.240" (266.00mm x 184.00mm) | - | mSATA | 4GB/0GB | mSATA, SSD | HDMI | 10/100/1000 Mbps (2), RJ45 (2) | USB 2.0 (1), USB 3.0 (2) | 1 | - | - | No | - | -5°C ~ 50°C |