1212701 | |
---|---|
DigiKey Part Number | 277-12773-ND |
Manufacturer | |
Manufacturer Product Number | 1212701 |
Description | SCREWDRIVER SET ASST W/HOLDR 7PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phillips, Pozidriv®, Slotted Screwdriver Set 7 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Pozidriv®, Slotted | |
Includes | Plastic Holder | |
Features | Cabinet Tip, Non-Slip, Soft Grip | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥844.18000 | ¥844.18 |
10 | ¥776.66200 | ¥7,766.62 |
50 | ¥717.56820 | ¥35,878.41 |
100 | ¥683.80010 | ¥68,380.01 |