1202085 | |
---|---|
DigiKey Part Number | 277-2283-ND |
Manufacturer | |
Manufacturer Product Number | 1202085 |
Description | SCREWDRIVER SET SLOTTED 4PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver Set 4 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Slotted | |
Includes | - | |
Features | Ergonomic, Insulated to 1000V, Non-Slip | |
Weight | 0.41 lb (185.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥560.27000 | ¥560.27 |
10 | ¥515.44100 | ¥5,154.41 |
50 | ¥476.22640 | ¥23,811.32 |
100 | ¥453.81570 | ¥45,381.57 |