1200135 | |
---|---|
DigiKey Part Number | 277-16411-ND |
Manufacturer | |
Manufacturer Product Number | 1200135 |
Description | ACUATION TOOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Actuation Tool Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Actuation Tool | |
For Use With/Related Products | Terminal Blocks | |
Weight | 0.071 lb (32.21 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.92000 | ¥205.92 |
10 | ¥189.43700 | ¥1,894.37 |
50 | ¥175.01900 | ¥8,750.95 |
100 | ¥166.78390 | ¥16,678.39 |
250 | ¥156.48944 | ¥39,122.36 |
500 | ¥142.99012 | ¥71,495.06 |