1051414 | |
---|---|
DigiKey Part Number | 277-5426-ND |
Manufacturer | |
Manufacturer Product Number | 1051414 |
Description | ZACK STRIP PRINTED HORIZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | L1, L2, L3, N, PE (2 each) | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |