1013777 | |
---|---|
DigiKey Part Number | 277-18427-2-ND - Tape & Reel (TR) 277-18427-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1013777 |
Description | CONTACT SOCKET CRIMP 18-22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 0.34-0.75mm² Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.34-0.75mm² | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.57500 | ¥5.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51722 | ¥2,586.10 |
10,000 | ¥0.47584 | ¥4,758.40 |
15,000 | ¥0.46693 | ¥7,003.95 |