0824621 | |
---|---|
DigiKey Part Number | 0824621-ND |
Manufacturer | |
Manufacturer Product Number | 0824621 |
Description | UNICARD SHEETS LABEL TERM BLOCKS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 16mm Wide Terminal Blocks |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | - | |
For Use With/Related Products | 16mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥165.64600 | ¥1,656.46 |