0804271 | |
---|---|
DigiKey Part Number | 804271-ND |
Manufacturer | |
Manufacturer Product Number | 0804271 |
Description | CONN TERM BLK END CLAMP BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector End Clamp For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Clamp | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.08700 | ¥170.87 |
50 | ¥15.58960 | ¥779.48 |
100 | ¥14.94940 | ¥1,494.94 |
250 | ¥13.66792 | ¥3,416.98 |
500 | ¥12.81372 | ¥6,406.86 |
1,000 | ¥11.86447 | ¥11,864.47 |