0803937 | |
---|---|
DigiKey Part Number | 277-12097-ND |
Manufacturer | |
Manufacturer Product Number | 0803937 |
Description | FLEXIBLE LABEL MARKER CASSETTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0803984 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 26' (7m) | |
Width | 0.394" (10.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.55000 | ¥253.55 |
10 | ¥233.53000 | ¥2,335.30 |
50 | ¥213.51320 | ¥10,675.66 |
100 | ¥200.16940 | ¥20,016.94 |
250 | ¥185.34052 | ¥46,335.13 |