0801406:0001 | |
---|---|
DigiKey Part Number | 277-10796-ND |
Manufacturer | |
Manufacturer Product Number | 0801406:0001 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.89000 | ¥33.89 |
10 | ¥31.67600 | ¥316.76 |
50 | ¥29.14140 | ¥1,457.07 |
100 | ¥26.92420 | ¥2,692.42 |
250 | ¥25.65720 | ¥6,414.30 |
500 | ¥25.51640 | ¥12,758.20 |