0790569 | |
---|---|
DigiKey Part Number | 277-3408-ND |
Manufacturer | |
Manufacturer Product Number | 0790569 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE OTTA Series |
Datasheet | Datasheet |
EDA/CAD Models | 0790569 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE OTTA Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.17600 | ¥181.76 |
50 | ¥16.58760 | ¥829.38 |
100 | ¥15.90660 | ¥1,590.66 |
250 | ¥14.54320 | ¥3,635.80 |
500 | ¥13.63426 | ¥6,817.13 |
1,000 | ¥12.62431 | ¥12,624.31 |