0202316 | |
---|---|
DigiKey Part Number | 277-4122-ND |
Manufacturer | |
Manufacturer Product Number | 0202316 |
Description | JUMPER TERM BLK 100POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 100 | |
Pitch | - | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE SLKK, UDK, UK, UKK, and UKKB Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥862.52000 | ¥862.52 |