MQ05A-050BW-H | |
---|---|
DigiKey Part Number | 993-MQ05A-050BW-H-ND |
Manufacturer | |
Manufacturer Product Number | MQ05A-050BW-H |
Description | 5W MEDICAL ADAPTER FOR US/GEN 2 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.85" L x 1.50" W x 0.88" H (47.0mm x 38.0mm x 22.3mm) | |
Approval Agency | cURus | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥52.21200 | ¥522.12 |
25 | ¥50.57040 | ¥1,264.26 |
100 | ¥45.72700 | ¥4,572.70 |
250 | ¥44.41344 | ¥11,103.36 |
500 | ¥41.70464 | ¥20,852.32 |
1,000 | ¥40.43184 | ¥40,431.84 |