AN18V-59CFAA-H | |
---|---|
DigiKey Part Number | 993-AN18V-59CFAA-H-ND |
Manufacturer | |
Manufacturer Product Number | AN18V-59CFAA-H |
Description | 18W INTERCHANGEABLE USB-C ADPTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V 18 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V | |
Current - Output (Max) | 3A, 2A, 1.5A, 1.2A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 29.1mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.20" L x 1.59" W x 1.33" H (55.9mm x 40.4mm x 33.8mm) | |
Approval Agency | CCC, CE, cUL, cULus, KC, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.48000 | ¥128.48 |
10 | ¥124.45600 | ¥1,244.56 |
25 | ¥120.76200 | ¥3,019.05 |
50 | ¥112.88080 | ¥5,644.04 |
100 | ¥108.36640 | ¥10,836.64 |
250 | ¥105.41012 | ¥26,352.53 |
500 | ¥103.93256 | ¥51,966.28 |