IPUSB1MS | |
---|---|
DigiKey Part Number | 993-1070-ND |
Manufacturer | |
Manufacturer Product Number | IPUSB1MS |
Description | CABLE A PLUG TO MCR B PLUG 4.92' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 4.92' (1.50m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥34.39800 | ¥343.98 |
25 | ¥32.50960 | ¥812.74 |
100 | ¥27.50190 | ¥2,750.19 |
250 | ¥26.18832 | ¥6,547.08 |
500 | ¥23.80758 | ¥11,903.79 |