M85049/93-04 | |
---|---|
DigiKey Part Number | 1792-M85049/93-04-ND |
Manufacturer | |
Manufacturer Product Number | M85049/93-04 |
Description | BAND SPLIT RING |
Customer Reference | |
Detailed Description | Connector Split-Ring, Banding 4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Split-Ring, Banding | |
For Use With/Related Products | Banding Backshells and Braid Socks | |
Shell Size - Insert | 4 | |
Material | Composite | |
Features | Shielded | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |