IPHDM-FPC | |
---|---|
DigiKey Part Number | 2403-IPHDM-FPC-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPHDM-FPC |
Description | JACK, PNL HDMI W / PC TAIL |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut; Vertical | |
Termination | Solder | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |