MHDRA51130 | |
---|---|
DigiKey Part Number | MHDRA51130-ND |
Manufacturer | |
Manufacturer Product Number | MHDRA51130 |
Description | CONN RCPT HDMI 19POS PCB VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MHDRA51130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Zinc Alloy, Die Cast | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥117.72000 | ¥1,177.20 |
25 | ¥113.19680 | ¥2,829.92 |
50 | ¥108.66820 | ¥5,433.41 |
100 | ¥102.63080 | ¥10,263.08 |
250 | ¥93.57468 | ¥23,393.67 |
500 | ¥87.53770 | ¥43,768.85 |
1,000 | ¥80.29320 | ¥80,293.20 |