IPHDM-FBHD | |
---|---|
DigiKey Part Number | 2403-IPHDM-FBHD-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPHDM-FBHD |
Description | JACK, PNL HDMI W COUPLER |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Base Product Number |