EGG.1B.655.ZZM | |
---|---|
DigiKey Part Number | 2403-EGG.1B.655.ZZM-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1B.655.ZZM |
Description | LCON CRP FEM 1B 1K 0.7mm |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 0.7mm Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PEI-Genesis | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - |