CA3108R20-29PF80 | |
---|---|
DigiKey Part Number | ICA3108R20-29PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R20-29PF80 |
Description | CONN PLUG MALE 17P SILVER CRIMP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,050.20000 | ¥1,050.20 |
10 | ¥910.13900 | ¥9,101.39 |
25 | ¥803.08320 | ¥20,077.08 |
50 | ¥718.52200 | ¥35,926.10 |
100 | ¥630.10250 | ¥63,010.25 |