029-0263-000 | |
---|---|
DigiKey Part Number | 029-0263-000-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 029-0263-000 |
Description | SS-2 CLIP RED |
Customer Reference | |
Detailed Description | Connector Clips Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Sure-Seal® Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Red | |
Base Product Number |