100R6-254B | |
---|---|
DigiKey Part Number | HF06U-10-ND |
Manufacturer | |
Manufacturer Product Number | 100R6-254B |
Description | CABLE FFC/FPC 6POS 1MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.21000 | ¥40.21 |
10 | ¥33.47000 | ¥334.70 |
25 | ¥29.01040 | ¥725.26 |
100 | ¥24.54700 | ¥2,454.70 |
250 | ¥20.79800 | ¥5,199.50 |
500 | ¥17.85224 | ¥8,926.12 |
1,000 | ¥15.62075 | ¥15,620.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/969/PARLEX CORP- SERIES- 100R06_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/969/PARLEX CORP- SERIES- 100R06_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/969/PARLEX CORP- SERIES- 100R06_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/969/PARLEX CORP- SERIES- 100R06_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/969/PARLEX CORP- SERIES- 100R06_tmb.jpg)