100R6-203B | |
---|---|
DigiKey Part Number | HF06U-08-ND |
Manufacturer | |
Manufacturer Product Number | 100R6-203B |
Description | CABLE FFC/FPC 6POS 1MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.98000 | ¥35.98 |
10 | ¥29.94800 | ¥299.48 |
100 | ¥21.96270 | ¥2,196.27 |
1,000 | ¥13.97638 | ¥13,976.38 |