100R10-254B

DigiKey Part Number
HF10U-10-ND
Manufacturer
Manufacturer Product Number
100R10-254B
Description
CABLE FFC/FPC 10POS 1MM 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.36000¥44.36
10¥37.00000¥370.00
25¥32.06480¥801.62
100¥27.13050¥2,713.05
250¥22.98700¥5,746.75
500¥19.73142¥9,865.71
1,000¥17.26496¥17,264.96
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 10POS 1MM 5"
In-Stock: 6204
Unit Price: ¥33.86000
CABLE FFC/FPC 10POS 1MM 7.99"
In-Stock: 928
Unit Price: ¥40.21000
CABLE FFC/FPC 10POS 1MM 2"
In-Stock: 1682
Unit Price: ¥25.39000
CABLE FFC/FPC 10POS 1MM 4"
In-Stock: 1046
Unit Price: ¥31.74000