100R10-102B | |
---|---|
DigiKey Part Number | HF10U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R10-102B |
Description | CABLE FFC/FPC 10POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.74000 | ¥31.74 |
10 | ¥26.42700 | ¥264.27 |
100 | ¥19.37930 | ¥1,937.93 |
1,000 | ¥12.33218 | ¥12,332.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/097/PARLEX CORP- SERIES- 100R10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/097/PARLEX CORP- SERIES- 100R10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/097/PARLEX CORP- SERIES- 100R10_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/097/PARLEX CORP- SERIES- 100R10_tmb.jpg)