050R40-152B | |
---|---|
DigiKey Part Number | HFF-40U-06-ND |
Manufacturer | |
Manufacturer Product Number | 050R40-152B |
Description | CABLE FFC/FPC 40POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.29000 | ¥61.29 |
10 | ¥51.09300 | ¥510.93 |
100 | ¥37.46600 | ¥3,746.60 |
1,000 | ¥23.84210 | ¥23,842.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)