050R40-127B | |
---|---|
DigiKey Part Number | HFF-40U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R40-127B |
Description | CABLE FFC/FPC 40POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.70000 | ¥50.70 |
10 | ¥42.28200 | ¥422.82 |
25 | ¥36.64240 | ¥916.06 |
100 | ¥31.00650 | ¥3,100.65 |
250 | ¥26.27100 | ¥6,567.75 |
500 | ¥22.55020 | ¥11,275.10 |
1,000 | ¥19.73143 | ¥19,731.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)