050R4-102B | |
---|---|
DigiKey Part Number | HFF-04U-04-ND |
Manufacturer | |
Manufacturer Product Number | 050R4-102B |
Description | CABLE FFC/FPC 4POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.36000 | ¥44.36 |
10 | ¥37.00000 | ¥370.00 |
25 | ¥32.06480 | ¥801.62 |
100 | ¥27.13050 | ¥2,713.05 |
250 | ¥22.98700 | ¥5,746.75 |
500 | ¥19.73142 | ¥9,865.71 |
1,000 | ¥17.26496 | ¥17,264.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/670/PARLEX CORP- SERIES- 050R04_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/670/PARLEX CORP- SERIES- 050R04_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/670/PARLEX CORP- SERIES- 050R04_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/670/PARLEX CORP- SERIES- 050R04_tmb.jpg)