Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.79000 | ¥34.79 |
10 | ¥30.65100 | ¥306.51 |
100 | ¥24.38280 | ¥2,438.28 |
1,000 | ¥20.20291 | ¥20,202.91 |
3,000 | ¥18.80958 | ¥56,428.74 |