27800 | |
---|---|
DigiKey Part Number | 27800-ND |
Manufacturer | |
Manufacturer Product Number | 27800 |
Description | SWITCH JOYSTICK ANALOG 10V |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Resistive) Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Analog (Resistive) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Voltage Rating - DC | 10 V | |
Contact Material | - | |
Contact Finish | - | |
Resistance | 10 kOhms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | 0°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |
5 | ¥64.20200 | ¥321.01 |
10 | ¥60.82600 | ¥608.26 |