US1D_R1_00001 | |
---|---|
DigiKey Part Number | 3757-US1D_R1_00001TR-ND - Tape & Reel (TR) 3757-US1D_R1_00001CT-ND - Cut Tape (CT) 3757-US1D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1D_R1_00001 |
Description | SMA, ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.68386 | ¥341.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.54794 | ¥986.29 |
3,600 | ¥0.49034 | ¥1,765.22 |
5,400 | ¥0.46093 | ¥2,489.02 |
9,000 | ¥0.42783 | ¥3,850.47 |
12,600 | ¥0.40821 | ¥5,143.45 |
18,000 | ¥0.38911 | ¥7,003.98 |
45,000 | ¥0.34715 | ¥15,621.75 |
90,000 | ¥0.32118 | ¥28,906.20 |
180,000 | ¥0.29933 | ¥53,879.40 |