SK26_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK26_R1_00001TR-ND - Tape & Reel (TR) 3757-SK26_R1_00001CT-ND - Cut Tape (CT) 3757-SK26_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26_R1_00001 |
Description | SMB, SKY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥1.13290 | ¥113.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥0.77488 | ¥619.90 |
1,600 | ¥0.69058 | ¥1,104.93 |
2,400 | ¥0.64753 | ¥1,554.07 |
4,000 | ¥0.59905 | ¥2,396.20 |
5,600 | ¥0.57030 | ¥3,193.68 |
8,000 | ¥0.54231 | ¥4,338.48 |
20,000 | ¥0.48081 | ¥9,616.20 |
40,000 | ¥0.44274 | ¥17,709.60 |
80,000 | ¥0.41070 | ¥32,856.00 |