PJX8603_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJX8603_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8603_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8603_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8603_R1_00001 |
Description | COMPLEMENTARY ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V, 60V 360mA (Ta), 200mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V, 60V | |
Current - Continuous Drain (Id) @ 25°C | 360mA (Ta), 200mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 500mA, 10V, 6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA, 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95nC @ 4.5V, 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 25V, 51pF @ 25V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.49750 | ¥149.75 |
500 | ¥1.38614 | ¥693.07 |
1,000 | ¥0.94265 | ¥942.65 |
2,000 | ¥0.86778 | ¥1,735.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86776 | ¥3,471.04 |
8,000 | ¥0.83172 | ¥6,653.76 |
12,000 | ¥0.74855 | ¥8,982.60 |
28,000 | ¥0.73746 | ¥20,648.88 |
100,000 | ¥0.68624 | ¥68,624.00 |