PJSD03TS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJSD03TS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD03TS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD03TS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD03TS-AU_R1_000A1 |
Description | SINGLE LINE TVS DIODE FOR ESD PR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PJSD03TS-AU_R1_000A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.02870 | ¥102.87 |
500 | ¥0.85808 | ¥429.04 |
1,000 | ¥0.59628 | ¥596.28 |
2,000 | ¥0.51677 | ¥1,033.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47935 | ¥2,396.75 |
10,000 | ¥0.39751 | ¥3,975.10 |
25,000 | ¥0.39050 | ¥9,762.50 |
50,000 | ¥0.35075 | ¥17,537.50 |
125,000 | ¥0.30398 | ¥37,997.50 |