50 | |
---|---|
DigiKey Part Number | 36-50K-ND |
Manufacturer | |
Manufacturer Product Number | 50 |
Description | BATT CONTACT CLIP AAAA 1CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.320" (8.12mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
25 | ¥2.80120 | ¥70.03 |
100 | ¥2.31930 | ¥231.93 |
250 | ¥2.13684 | ¥534.21 |
500 | ¥2.00796 | ¥1,003.98 |
1,000 | ¥1.87914 | ¥1,879.14 |
2,500 | ¥1.70734 | ¥4,268.35 |
5,000 | ¥1.58922 | ¥7,946.10 |