PJL9854_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJL9854_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9854_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9854_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9854_R2_00001 |
Description | 40V DUAL N-CHANNEL ENHANCEMENT M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040pF @ 20V | |
Power - Max | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥5.40200 | ¥54.02 |
100 | ¥3.53430 | ¥353.43 |
500 | ¥2.72926 | ¥1,364.63 |
1,000 | ¥2.46967 | ¥2,469.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.02053 | ¥5,051.32 |
5,000 | ¥1.91418 | ¥9,570.90 |
12,500 | ¥1.77239 | ¥22,154.88 |
25,000 | ¥1.75485 | ¥43,871.25 |