MCQD12N03A-TP | |
---|---|
DigiKey Part Number | 353-MCQD12N03A-TPTR-ND - Tape & Reel (TR) 353-MCQD12N03A-TPCT-ND - Cut Tape (CT) 353-MCQD12N03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQD12N03A-TP |
Description | MOSFET 2N-CH 30V 12A 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A 2.5W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 950pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.01500 | ¥40.15 |
100 | ¥2.78970 | ¥278.97 |
500 | ¥2.17806 | ¥1,089.03 |
1,000 | ¥1.77044 | ¥1,770.44 |
2,000 | ¥1.58265 | ¥3,165.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.58263 | ¥6,330.52 |
8,000 | ¥1.50216 | ¥12,017.28 |
12,000 | ¥1.39487 | ¥16,738.44 |
28,000 | ¥1.36268 | ¥38,155.04 |