PJL9602_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJL9602_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9602_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9602_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9602_R2_00001 |
Description | 30V COMPLEMENTARY ENHANCEMENT MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.1A (Ta), 6A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.1A (Ta), 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V, 30mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA, 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 10V, 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 343pF @ 15V, 870pF @ 15V | |
Power - Max | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.72000 | ¥47.20 |
100 | ¥3.26660 | ¥326.66 |
500 | ¥2.72916 | ¥1,364.58 |
1,000 | ¥2.32272 | ¥2,322.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79664 | ¥4,491.60 |