U.FL-R-SMT-1(40) | |
---|---|
DigiKey Part Number | H125761TR-ND - Tape & Reel (TR) H125761CT-ND - Cut Tape (CT) H125761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U.FL-R-SMT-1(40) |
Description | CONN U.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-R-SMT-1(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.57400 | ¥214.35 |
50 | ¥8.39180 | ¥419.59 |
100 | ¥8.02640 | ¥802.64 |
250 | ¥7.29660 | ¥1,824.15 |
500 | ¥6.56696 | ¥3,283.48 |
1,000 | ¥5.83729 | ¥5,837.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.12220 | ¥20,488.80 |
8,000 | ¥4.69830 | ¥37,586.40 |
12,000 | ¥4.59233 | ¥55,107.96 |