P6SMBJ18CA-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ18CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ18CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ18CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ18CA-AU_R1_000A1 |
Description | SURFACE MOUNT TRANSIENT VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.53110 | ¥153.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.41794 | ¥1,134.35 |
1,600 | ¥0.96419 | ¥1,542.70 |
2,400 | ¥0.88762 | ¥2,130.29 |
5,600 | ¥0.85076 | ¥4,764.26 |
20,000 | ¥0.76568 | ¥15,313.60 |
40,000 | ¥0.75433 | ¥30,173.20 |
80,000 | ¥0.70896 | ¥56,716.80 |